You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PSU6430

Electrolytic Capacitor, Motor Start, 70.5 µF, 330 VAC, PSU Series, ± 10%, Quick Connect, Snap-In

PSU6430 - Electrolytic Capacitor, Motor Start, 70.5 µF, 330 VAC, PSU Series, ± 10%, Quick Connect, Snap-In

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSU6430
Order Code:
2841784
Product Range
PSU Series
Technical Datasheet:
PSU6430   Datasheet
See all Technical Docs

Product Information


:
70.5µF

:
330VAC

:
PSU Series

:
-

:
± 10%

:
Quick Connect, Snap-In

:
46.037mm

:
-

:
-40°C

:
65°C

:
85.725mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PSU Series are a compact non-polar, dual voltage rated, AC motor start capacitor constructed in a round, rugged bakelite case.
  • Dual quick-connect terminals
  • Rugged bakelite case
  • Compact size
  • Resistor options
  • Mounting options
  • Non-polar
  • Meets EIA RS-463 Type 2 (Normal Performance)
  • Listed under UL file no. E128034

Alternatives for PSU6430

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Php1,707.90   5+ Php1,596.60   10+ Php1,483.60   25+ Php1,391.40   More Pricing...

Restricted Item Add

5 In stock Need more?

5 available for 3 - 4 day despatch

Php1,707.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,707.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php1,596.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.