You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DCMX363U075CC2B

Electrolytic Capacitor, Screw, 36000 µF, 75 V, DCMX Series, 2000 hours @ 85°C, +75%, -10%, Screw

DCMX363U075CC2B - Electrolytic Capacitor, Screw, 36000 µF, 75 V, DCMX Series, 2000 hours @ 85°C, +75%, -10%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DCMX363U075CC2B
Order Code:
2333460
Product Range
DCMX Series
Technical Datasheet:
DCMX363U075CC2B   Datasheet
See all Technical Docs

Product Information


:
36000µF

:
75V

:
DCMX Series

:
2000 hours @ 85°C

:
+75%, -10%

:
Screw

:
63.5mm

:
28.58mm

:
-40°C

:
85°C

:
104.78mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DCMX363U075CC2B is a high-capacitance Aluminum Capacitor with high post screw terminals and a PVC insulation. The type DCMC capacitor is the better choice for power supply filters and energy storage applications such as welding equipment, UPS systems and computer hold-up power. The extended cathode foil of the DCMC assures cool operation with heat flow from the capacitor element to the can.
  • Thermal-Pak™ extended cathode construction

Applications

Power Management

27 In stock Need more?

27 available for 4 - 5 day despatch

Php4,181.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,181.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php4,091.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php3,850.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.