You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DCMC244U050DP2D - 

Electrolytic Capacitor, Screw, 0.24 F, 50 V, DCMC Series, 2000 hours @ 85°C, +75%, -10%, Screw

DCMC244U050DP2D - Electrolytic Capacitor, Screw, 0.24 F, 50 V, DCMC Series, 2000 hours @ 85°C, +75%, -10%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DCMC244U050DP2D
Order Code:
2361762
Product Range
DCMC Series
Technical Datasheet:
DCMC244U050DP2D   Datasheet
See all Technical Docs

Product Information

:
0.24F
:
50V
:
DCMC Series
:
2000 hours @ 85°C
:
+75%, -10%
:
Screw
:
76.2mm
:
31.75mm
:
-40°C
:
85°C
:
149.23mm
:
0.0054ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

With more capacitance and often more ripple-current capabilty than the best-value Type 3186 capacitor, the Type DCMC capacitor is the better choice for high-capacitance, power supply filters and energy storage applications such as welding equipment,UPS systems and computer hold-up power. The extended cathode foil of the DCMC assures cool operation with heatflow from the capacitor element to the can.
  • Highest capacitance value
  • Right for Power Supply and UPS systems
  • Thermal-Pak™ extended cathode construction

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/4/19

Contact me when back in stock

Php8,970.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php8,970.50
 
5+ Php8,807.90
 
10+ Php8,498.80
 
20+ Php8,210.70