You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CG801U050R2C - 

ALUMINUM ELECTROLYTIC CAPACITOR 800UF, 50V, +75, -10%, SCREW

CG801U050R2C - ALUMINUM ELECTROLYTIC CAPACITOR 800UF, 50V, +75, -10%, SCREW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CG801U050R2C
Order Code:
6439676
Technical Datasheet:
CG801U050R2C   Datasheet
See all Technical Docs

Product Information

:
800µF
:
50V
:
CG Series
:
2000 hours @ 85°C
:
+75%, -10%
:
Screw
:
34.9mm
:
12.7mm
:
-40°C
:
85°C
:
54mm
:
0.072ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

31 In stock

31 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/18/19

Php1,389.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,389.70
 
10+ Php1,316.10
 
25+ Php1,243.90
 
100+ Php1,060.30
 
250+ Php987.60