You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

500C332M450DC5F - 

Electrolytic Capacitor, High-Capacitance, 3200 µF, 450 V, 500C Series, 5000 hours @ 95°C, ± 20%

500C332M450DC5F - Electrolytic Capacitor, High-Capacitance, 3200 µF, 450 V, 500C Series, 5000 hours @ 95°C, ± 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
500C332M450DC5F
Order Code:
1832273
Product Range
500C Series
Technical Datasheet:
500C332M450DC5F   Datasheet
See all Technical Docs

Product Information

:
3200µF
:
450V
:
500C Series
:
5000 hours @ 95°C
:
± 20%
:
Screw
:
76.2mm
:
31.8mm
:
-40°C
:
95°C
:
105mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Type 500C capacitors are designed for mainframe computers and other long life UPS and power supply filter applications. They deliver nearly as much capacitance as the Type DCMC capacitor, but with two times the life expectancy. They are an excellent choice for high ripple applications. The extended cathode foil of the 500C assures cool operation with heat flow from the capacitor element to the can.
  • Long life, high-capacitance
  • Better for power supply and UPS systems
  • Thermal-Pak™ extended cathode construction

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 12/23/19

Contact me when back in stock

Php9,066.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php9,066.20
 
5+ Php8,909.90
 
10+ Php8,810.40