You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1609133-3

IEC Power Connector, IEC C14 Inlet, 15 A, 250 VAC, Quick Connect, Flange Mount, SR Series

CORCOM - TE CONNECTIVITY 1609133-3
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1609133-3
Order Code:
2468655
Product Range
SR Series

Product Range Selector (SR Series)

See all from this product range

Alternatives for 1609133-3

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The SR series Power Inlet Connector includes a full line of popular AC receptacles. These male and female power line connectors include snap-in and flange mounted models. Now available in 20A versions with flange mount and snap-in configurations. These AC receptacles feature a standard IEC60320-1 inlet for power cords and quick-disconnect terminals for load side connection.
  • Snap-in and flange mounting options
  • 120/250VAC Operating voltage

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IEC C14 Inlet

:
15A

:
250VAC

:
Quick Connect

:
Flange Mount

:
SR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Php176.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php176.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php164.60
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php151.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php141.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php132.90
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php120.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --