You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10EHZ1

Power Line Filter, Chassis, Medical, 250 VAC, 10 A, Single Phase, 1 Stage, Chassis Mount

CORCOM - TE CONNECTIVITY 10EHZ1
CORCOM - TE CONNECTIVITY 10EHZ1
CORCOM - TE CONNECTIVITY 10EHZ1
CORCOM - TE CONNECTIVITY 10EHZ1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10EHZ1
Order Code:
2478116
Product Range
HZ Series
Technical Datasheet:
10EHZ1   Datasheet
See all Technical Docs

Product Range Selector (HZ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
250VAC

:
10A

:
Single Phase

:
1 Stage

:
Chassis Mount

:
Quick Connect

:
Quick Connect

:
HZ Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 10EHZ1 is a 10A Power Line Filter offers 10A current rating with low leakage current to comply with medical industry standards. The low leakage characteristic of the 3-1609037-0 filter reduces the risk of accidental electric shock in the case of ground circuit faults in the medical device. It is designed to provide good attenuation to RFI noise in the frequency range from 10kHz to 30MHz.
  • Low leakage current
  • Small size
  • Strong differential mode performance
  • -10 to 40°C Operating temperature range

Applications

Medical, Industrial

Available for back order

More stock available to supplier lead times which is approximately 1/10/22

Notify me when back in stock

Php2,861.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,861.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php2,771.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php2,682.90
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php2,592.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php2,503.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php2,235.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --