You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10AYO1

Power Line Filter, Chassis, General Purpose, 440 VAC, 10 A, Three Phase, 1 Stage, Chassis Mount

CORCOM - TE CONNECTIVITY 10AYO1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10AYO1
Order Code:
9586172
Product Range
AYO Series
Technical Datasheet:
10AYO1   Datasheet
See all Technical Docs

Product Range Selector (AYO Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
General Purpose

:
440VAC

:
10A

:
Three Phase

:
1 Stage

:
Chassis Mount

:
Quick Connect

:
Quick Connect

:
AYO Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 10AYO1 is a compact Low current RFI Power Line Filter suitable for use in 3-phase, four wire and WYE applications. The 6609066-3 offers 10A current rating and 440V voltage.
  • Filters each of the three lines plus neutral
  • Good for attenuation beginning at 100kHz
  • Space saving design
  • Low leakage current
  • Easy to connect terminals
  • -10 to 40°C Operating temperature range

Applications

Power Management, Industrial

22 In stock Need more?

22 UK stock for 3-4 days delivery

Php2,435.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,435.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php2,358.80
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Php2,282.50
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php2,206.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php2,130.90
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Php1,902.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --