You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KM814FS

IR / Infrared Thermometer, -30°C to +200°C, 1.5 %, 0 °C, 50 °C

New

KM814FS - IR / Infrared Thermometer, -30°C to +200°C, 1.5 %, 0 °C, 50 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COMARK COMARK
Manufacturer Part No:
KM814FS
Order Code:
3437592
Technical Datasheet:
KM814FS   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-30°C to +200°C

:
1.5%

:
0°C

:
50°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • infrared food thermometer with temperature range & accuracy
  • Laser sighting to pinpoint target area
  • Pocket sized and easy to use
  • Fast safe surface temperature measurement
  • Back-lit LCD display
  • Displays temperature in °C or °F
  • Emissivity pre-set at 0.97 optimised for food use
  • Hold function freezes displayed reading
  • Ratio of Dstance to spot size 4:1
  • Temperature range from -30°C to +200°C / -25°F to +400°F

Applications

Medical

20 In stock Need more?

20 available for 3 - 4 day despatch

Php6,763.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php6,763.50