You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C9501/IS

Pressure Manometer, 0psi to ± 2.031psi, 0.01, 0.2 %, 0 °C, 40 °C

COMARK C9501/IS
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COMARK COMARK
Manufacturer Part No:
C9501/IS
Order Code:
8589097
Technical Datasheet:
C9501/IS   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0psi to ± 2.031psi

:
0.01

:
0.2%

:
-

:
0°C

:
40°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Comark C9501 intrinsically safe pressure meter combines high accuracy with speed of response. Twin inputs for gauge or differential pressure measurement. Dust and waterproof to IP67 (BS EN 60529, IEC529) standards. Supplied with tubing and connectors.
  • Selectable pressure units, PSI, mbar, inH2O, inHg, mmHg, torr, Pa, mmH2O
  • Positive or negative (vacuum) pressure measurement
  • Adjustable zero value
  • Maximum, minimum pressure and hold function
  • Averaged reading function
  • Over-range indication - maximum over/under pressure 6PSI/400mbar
  • Selectable auto switch off
  • Can function as a calibrator when used with TK2 pressure test kit
  • Silicone protection option available for liquid pressure measurement

Applications

Sensing & Instrumentation, Test & Measurement, Portable Devices

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php48,745.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price
 
 
1+ Php48,745.20
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ Php42,572.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php41,049.60
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --