You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XAL6020-271MEB - 

Power Inductor (SMD), 320 nH, 25 A, Shielded, 29.5 A, XAL6020 Series, 6.56mm x 6.36mm x 2.1mm

XAL6020-271MEB - Power Inductor (SMD), 320 nH, 25 A, Shielded, 29.5 A, XAL6020 Series, 6.56mm x 6.36mm x 2.1mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
XAL6020-271MEB
Order Code:
2526996
Product Range
XAL6020 Series
Technical Datasheet:
XAL6020-271MEB   Datasheet
See all Technical Docs

Product Information

:
320nH
:
25A
:
Shielded
:
29.5A
:
XAL6020 Series
:
6.56mm x 6.36mm x 2.1mm
:
0.00385ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

15 In stock

15 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

Php145.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php145.00
 
10+ Php130.00
 
50+ Php117.30
 
100+ Php104.10
 
200+ Php90.90
 
500+ Php81.40