You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RFS1412-223KE - 

Inductor, RFS1412 Series, 22 µH, 5.6 A, 4.4 A, 0.032 ohm, ± 10%

RFS1412-223KE - Inductor, RFS1412 Series, 22 µH, 5.6 A, 4.4 A, 0.032 ohm, ± 10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
RFS1412-223KE
Order Code:
2526937
Product Range
RFS1412 Series
Technical Datasheet:
RFS1412-223KE   Datasheet
See all Technical Docs

Product Information

:
RFS1412 Series
:
22µH
:
5.6A
:
4.4A
:
0.032ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

54 In stock

54 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

Php125.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php125.90
 
10+ Php111.80
 
50+ Php100.90
 
100+ Php95.90
 
200+ Php78.20
 
500+ Php70.90