You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RFS1113-223ME - 

Inductor, RFS1113 Series, 22 µH, 6.1 A, 3.5 A, 0.026 ohm, ± 20%

RFS1113-223ME - Inductor, RFS1113 Series, 22 µH, 6.1 A, 3.5 A, 0.026 ohm, ± 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
RFS1113-223ME
Order Code:
2526888
Product Range
RFS1113 Series
Technical Datasheet:
RFS1113-223ME   Datasheet
See all Technical Docs

Product Information

:
RFS1113 Series
:
22µH
:
6.1A
:
3.5A
:
0.026ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

Php102.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php102.30
 
10+ Php91.40
 
50+ Php82.30
 
100+ Php80.90
 
200+ Php64.10
 
500+ Php57.80