You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RFC0807B-125KE - 

Inductor, Power, RFC0807 Series, 1.2 mH, 350 mA, 560 mA, 3.85 ohm, ± 10%

RFC0807B-125KE - Inductor, Power, RFC0807 Series, 1.2 mH, 350 mA, 560 mA, 3.85 ohm, ± 10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
RFC0807B-125KE
Order Code:
2457855
Product Range
RFC0807 Series
Technical Datasheet:
RFC0807B-125KE   Datasheet
See all Technical Docs

Product Information

:
RFC0807 Series
:
1.2mH
:
350mA
:
560mA
:
3.85ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

111 In stock

111 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/13/20

Php55.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php55.90
 
10+ Php46.40
 
50+ Php45.00
 
100+ Php40.60
 
200+ Php36.00
 
500+ Php31.60
 
1000+ Php28.40