You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RFB1010-220L - 

Inductor, Power, RFB1010 Series, 22 µH, 4.7 A, 4.1 A, 0.042 ohm, ± 10%

RFB1010-220L - Inductor, Power, RFB1010 Series, 22 µH, 4.7 A, 4.1 A, 0.042 ohm, ± 10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
RFB1010-220L
Order Code:
2457795
Product Range
AEC-Q200 RFB1010 Series
Technical Datasheet:
RFB1010-220L   Datasheet
See all Technical Docs

Product Information

:
RFB1010 Series
:
22µH
:
4.7A
:
4.1A
:
0.042ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Automotive

Related Searches

12 In stock

12 available for 3 - 4 day despatch
 
Check Stock & Lead Times

150 will be available for despatch on 12/15/19

More stock available week commencing 1/6/20

Php90.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php90.00
 
10+ Php75.50
 
50+ Php72.80
 
100+ Php65.50
 
200+ Php58.20
 
500+ Php50.90
 
1000+ Php45.90