You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RFB0810-220L - 

Inductor, Power, RFB0810 Series, 22 µH, 4.2 A, 2.9 A, 0.05 ohm, ± 10%

RFB0810-220L - Inductor, Power, RFB0810 Series, 22 µH, 4.2 A, 2.9 A, 0.05 ohm, ± 10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
RFB0810-220L
Order Code:
2457755
Product Range
AEC-Q200 RFB0810 Series
Technical Datasheet:
RFB0810-220L   Datasheet
See all Technical Docs

Product Information

:
RFB0810 Series
:
22µH
:
4.2A
:
2.9A
:
0.05ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Automotive

Related Searches

113 In stock

113 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/13/20

Php95.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php95.50
 
10+ Php80.50
 
50+ Php77.80
 
100+ Php70.00
 
200+ Php62.30
 
500+ Php54.60
 
1000+ Php49.10