You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RFB0807-471L - 

Inductor, Power, RFB0807 Series, 470 µH, 510 mA, 400 mA, 1.75 ohm, ± 10%

RFB0807-471L - Inductor, Power, RFB0807 Series, 470 µH, 510 mA, 400 mA, 1.75 ohm, ± 10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
RFB0807-471L
Order Code:
2457731
Product Range
AEC-Q200 RFB0807 Series
Technical Datasheet:
RFB0807-471L   Datasheet
See all Technical Docs

Product Information

:
RFB0807 Series
:
470µH
:
510mA
:
400mA
:
1.75ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Automotive

Alternatives for RFB0807-471L

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php155.00   10+ Php147.30   50+ Php136.80   100+ Php121.80   500+ Php111.80   More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 1/13/20

Contact me when back in stock

View all alternatives / recommendations
Php69.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php69.10
 
10+ Php58.70
 
50+ Php56.40
 
100+ Php50.90
 
200+ Php45.30
 
500+ Php39.60
 
1000+ Php35.70