You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RFB0807-220L - 

Inductor, Power, RFB0807 Series, 22 µH, 2.7 A, 2.1 A, 0.1 ohm, ± 10%

RFB0807-220L - Inductor, Power, RFB0807 Series, 22 µH, 2.7 A, 2.1 A, 0.1 ohm, ± 10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
RFB0807-220L
Order Code:
2457715
Product Range
AEC-Q200 RFB0807 Series
Technical Datasheet:
RFB0807-220L   Datasheet
See all Technical Docs

Product Information

:
RFB0807 Series
:
22µH
:
2.7A
:
2.1A
:
0.1ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RFB0807 series Power Inductor with ferrite core and tin-silver over tin over copper over steel termination.
  • High-current
  • Moisture Sensitivity Level (MSL) 1
  • PCB washing - Only pure water or alcohol recommended

Applications

Automotive, Power Management, Automotive

Related Searches

36 In stock

36 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/6/20

Php70.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php70.00
 
10+ Php59.10
 
50+ Php56.80
 
100+ Php51.40
 
200+ Php45.50
 
500+ Php40.00
 
1000+ Php36.00