You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RFB0807-122L - 

Inductor, Power, RFB0807 Series, 1.2 mH, 340 mA, 280 mA, 4.5 ohm, ± 10%

RFB0807-122L - Inductor, Power, RFB0807 Series, 1.2 mH, 340 mA, 280 mA, 4.5 ohm, ± 10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
RFB0807-122L
Order Code:
2457736
Product Range
AEC-Q200 RFB0807 Series
Technical Datasheet:
RFB0807-122L   Datasheet
See all Technical Docs

Product Information

:
RFB0807 Series
:
1.2mH
:
340mA
:
280mA
:
4.5ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Automotive

Related Searches

138 In stock

138 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/6/20

Php70.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php70.00
 
10+ Php58.70
 
50+ Php56.80
 
100+ Php51.40
 
200+ Php45.50
 
500+ Php40.00
 
1000+ Php35.90