You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Q4436-BL - 

Pulse Transformer, 1:2.5, 500 V, 22 µH, 0.025 ohm, 166.5 Vµs

Q4436-BL - Pulse Transformer, 1:2.5, 500 V, 22 µH, 0.025 ohm, 166.5 Vµs
Q4436-BL - Pulse Transformer, 1:2.5, 500 V, 22 µH, 0.025 ohm, 166.5 Vµs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
Q4436-BL
Order Code:
2458027
Technical Datasheet:
Q4436-BL   Datasheet
See all Technical Docs

Product Information


:
1:2.5

:
500V

:
-

:
22µH

:
0.025ohm

:
166.5Vµs

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Q4436-BL is a surface mount Flyback Regulator Transformer with ferrite core and tin-silver over tin over copper clad steel terminations. This transformer is designed for use with Texas Instruments LM2585, LM2586, LM2587 and LM2588 SIMPLE SWITCHER® switching regulators.
  • 4 to 6V Input voltage
  • 500Vrms Isolation between windings and a variety of available turns ratios
  • 260°C compatible
  • Recommended and approved by National Semiconductor

Applications

Power Management, Industrial

Available for back order

More stock available to supplier lead times which is approximately 9/14/20

Notify me when back in stock

Php585.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php585.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php519.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php454.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php409.10
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Php376.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.