You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Q4344-BL - 

Pulse Transformer, 1:0.8, 1:0.35, 500 V, 85 µH, 0.145 ohm, 364.5 Vµs

Q4344-BL - Pulse Transformer, 1:0.8, 1:0.35, 500 V, 85 µH, 0.145 ohm, 364.5 Vµs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
Q4344-BL
Order Code:
2458024
Technical Datasheet:
Q4344-BL   Datasheet
See all Technical Docs

Product Information

:
1:0.8, 1:0.35
:
500V
:
-
:
85µH
:
0.145ohm
:
364.5Vµs
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Q4344-BL is a through hole Flyback Regulator Transformer with ferrite core and tin-silver over tin over copper terminations. This transformer is designed for use with Texas Instruments LM2585, LM2586, LM2587 and LM2588 SIMPLE SWITCHER® switching regulators.
  • 18 to 36V Input voltage
  • 500Vrms Isolation between windings and a variety of available turns ratios
  • Recommended and approved by National Semiconductor

Applications

Power Management, Industrial

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 1 - 2 day despatch
 
Check Stock & Lead Times

15 will be available for despatch on 6/27/19

More stock available week commencing 9/9/19

Php531.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php531.70
 
2+ Php490.80
 
5+ Php434.80
 
10+ Php398.70
 
20+ Php375.40
 
30+ Php348.10
 
150+ Php335.50
 
300+ Php324.80