You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MSS7331-862MLB - 

Power Inductor (SMD), 8.6 µH, 3.4 A, Shielded, 1.6 A, MSS7331 Series, 6.6mm x 6.6mm x 3.1mm

MSS7331-862MLB - Power Inductor (SMD), 8.6 µH, 3.4 A, Shielded, 1.6 A, MSS7331 Series, 6.6mm x 6.6mm x 3.1mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
MSS7331-862MLB
Order Code:
2526882
Product Range
MSS7331 Series
Technical Datasheet:
MSS7331-862MLB   Datasheet
See all Technical Docs

Product Information

:
8.6µH
:
3.4A
:
Shielded
:
1.6A
:
MSS7331 Series
:
6.6mm x 6.6mm x 3.1mm
:
0.048ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 In stock

6 available for 1 - 2 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Php84.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php84.60
 
10+ Php76.80
 
50+ Php66.40
 
100+ Php56.80
 
200+ Php52.30