You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LPS8045B-223MRB - 

Power Inductor (SMD), 22 µH, 1.75 A, Shielded, 2 A, LPS8045 Series, 8mm x 8mm x 4.5mm

LPS8045B-223MRB - Power Inductor (SMD), 22 µH, 1.75 A, Shielded, 2 A, LPS8045 Series, 8mm x 8mm x 4.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
LPS8045B-223MRB
Order Code:
2526851
Product Range
LPS8045 Series
Technical Datasheet:
LPS8045B-223MRB   Datasheet
See all Technical Docs

Product Information

:
22µH
:
1.75A
:
Shielded
:
2A
:
LPS8045 Series
:
8mm x 8mm x 4.5mm
:
0.13ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/13/20

Php175.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php175.90
 
10+ Php157.70
 
50+ Php141.80
 
100+ Php125.90
 
250+ Php110.50
 
500+ Php98.70