You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KA4823-CL - 

Pulse Transformer, 1:12, 3 kV, 28 µH, 0.008 ohm

KA4823-CL - Pulse Transformer, 1:12, 3 kV, 28 µH, 0.008 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
KA4823-CL
Order Code:
2458045
Technical Datasheet:
KA4823-CL   Datasheet
See all Technical Docs

Product Information

:
1:12
:
3kV
:
-
:
28µH
:
0.008ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KA4823-CL is a Flyback Transformer with ferrite core and tin-silver (96.5/3.5) over tin over nickel over phosphor bronze terminations. This transformer is developed for microchip grid-connected solar microinverter using dsPIC.
  • 3000Vrms (1 minute) isolation from primary to secondary windings
  • Higher SRF and higher efficiency

Applications

Power Management, Alternative Energy

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

18 will be available for despatch on 9/3/19

More stock available week commencing 9/16/19

Contact me when back in stock

Php1,220.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,220.00
 
10+ Php1,125.60
 
50+ Php998.00
 
100+ Php914.80
 
200+ Php861.20
 
500+ Php798.40