You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

JA4635-AL - 

Pulse Transformer, 1:6, 3 kV, 28 µH, 0.008 ohm

JA4635-AL - Pulse Transformer, 1:6, 3 kV, 28 µH, 0.008 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
JA4635-AL
Order Code:
2458044
Technical Datasheet:
JA4635-AL   Datasheet
See all Technical Docs

Product Information

:
1:6
:
3kV
:
-
:
28µH
:
0.008ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The JA4635-AL is a Flyback Transformer with ferrite core and tin-silver (96.5/3.5) over tin over nickel over phosphor bronze terminations. This transformer is developed for microchip grid-connected solar microinverter using dsPIC.
  • 3000Vrms (1 minute) isolation from primary to secondary windings
  • 22 to 55VDC Input voltage

Applications

Power Management, Alternative Energy

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/9/19

Contact me when back in stock

Php1,130.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,130.90
 
10+ Php1,063.70
 
50+ Php984.90
 
100+ Php932.80
 
200+ Php916.70
 
500+ Php886.10