You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

JA4429-AL - 

Pulse Transformer, 1:0.24, 3 kV, 400 µH, 0.252 ohm

JA4429-AL - Pulse Transformer, 1:0.24, 3 kV, 400 µH, 0.252 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
JA4429-AL
Order Code:
2457994
Technical Datasheet:
JA4429-AL   Datasheet
See all Technical Docs

Product Information

:
1:0.24
:
3kV
:
-
:
400µH
:
0.252ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The JA4429-AL is a 1.3A Flyback Transformer with ferrite core and is developed to use with LT3799 isolated LED controller with active power factor correction. This transformer is mounted on LT3799 demo board with 3000Vrms, one minute primary to secondary isolation, 500Vrms, one minute primary to bias isolation. Inductance measured at 100kHz, 0.1Vrms, 0Adc using an Agilent/HP 4263B impedance analyzer or equivalent. The peak primary current drawn at minimum input voltage, leakage inductance is for the primary and is measured with the secondary shorted.
  • MSL-I Moisture sensitivity level
  • -40 to +125°C Ambient temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

16 In stock

16 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

Php441.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php441.60
 
5+ Php407.50
 
10+ Php361.30
 
25+ Php331.10
 
50+ Php311.60
 
100+ Php289.20
 
500+ Php279.00
 
1000+ Php271.20