You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HA4018-AL - 

Pulse Transformer, 8.2:1, 15:1, 5.3:1, 3 kV, 2.2 mH, 1.55 ohm

HA4018-AL - Pulse Transformer, 8.2:1, 15:1, 5.3:1, 3 kV, 2.2 mH, 1.55 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
HA4018-AL
Order Code:
2457991
Technical Datasheet:
HA4018-AL   Datasheet
See all Technical Docs

Product Information

:
8.2:1, 15:1, 5.3:1
:
3kV
:
-
:
2.2mH
:
1.55ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

157 In stock

157 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/7/19

Php353.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php353.50
 
5+ Php326.20
 
10+ Php289.20
 
25+ Php265.40
 
50+ Php249.30
 
100+ Php231.80
 
500+ Php223.00
 
1000+ Php216.70