You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HA3994-AL

Pulse Transformer, 1:0.5:1.5:1.5, 1.5 kV, 7.5 µH, 0.018 ohm

HA3994-AL - Pulse Transformer, 1:0.5:1.5:1.5, 1.5 kV, 7.5 µH, 0.018 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
HA3994-AL
Order Code:
2457990
Technical Datasheet:
HA3994-AL   Datasheet
See all Technical Docs

Product Information


:
1:0.5:1.5:1.5

:
1.5kV

:
-

:
7.5µH

:
0.018ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HA3994-AL is a Flyback Transformer with ferrite core and tin-silver (96.5/3.5) over tin over nickel over phosphor bronze terminations. This transformer is developed for Linear Technology LT3751 Capacitor Charger Controller.
  • 1500Vrms, One minute isolation from primary to secondary windings
  • 5 to 24V Input Voltage
  • 5V, 3.6 A, +15V, 1.2A and -15V, 1.2A Outputs

Applications

Industrial

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 9/14/20

Notify me when back in stock

Php444.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php444.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php394.60
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php345.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php309.80
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Php285.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.