You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HA3994-AL - 

Pulse Transformer, 1:0.5:1.5:1.5, 1.5 kV, 7.5 µH, 0.018 ohm

HA3994-AL - Pulse Transformer, 1:0.5:1.5:1.5, 1.5 kV, 7.5 µH, 0.018 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
HA3994-AL
Order Code:
2457990
Technical Datasheet:
HA3994-AL   Datasheet
See all Technical Docs

Product Information

:
1:0.5:1.5:1.5
:
1.5kV
:
-
:
7.5µH
:
0.018ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HA3994-AL is a Flyback Transformer with ferrite core and tin-silver (96.5/3.5) over tin over nickel over phosphor bronze terminations. This transformer is developed for Linear Technology LT3751 Capacitor Charger Controller.
  • 1500Vrms, One minute isolation from primary to secondary windings
  • 5 to 24V Input Voltage
  • 5V, 3.6 A, +15V, 1.2A and -15V, 1.2A Outputs

Applications

Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Contact me when back in stock

Php459.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php459.00
 
2+ Php423.80
 
3+ Php375.70
 
10+ Php344.30
 
12+ Php323.80
 
24+ Php300.50
 
120+ Php290.00
 
240+ Php282.80