You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HA3950-AL - 

Pulse Transformer, 1:0.16:0.11, 3 kV, 2.3 mH, 0.86 ohm

HA3950-AL - Pulse Transformer, 1:0.16:0.11, 3 kV, 2.3 mH, 0.86 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
HA3950-AL
Order Code:
2457989
Technical Datasheet:
HA3950-AL   Datasheet
See all Technical Docs

Product Information

:
1:0.16:0.11
:
3kV
:
-
:
2.3mH
:
0.86ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HA3950-AL is a Flyback Transformer with ferrite core and tin-silver over tin over copper terminations. This transformer is designed specified by Texas Instruments in reference design SLUU341 for 300W isolated PFC power supply.
  • 5W bias supply operates with an input voltage range of 100 to 450V
  • 500Vrms Isolation windings to core

Applications

Power Management, Industrial

Related Searches

90 In stock

90 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/9/19

Php407.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php407.00
 
5+ Php375.40
 
10+ Php333.00
 
25+ Php305.30
 
50+ Php287.30
 
100+ Php266.30
 
500+ Php257.10
 
1000+ Php248.30