You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

GA3544-BL - 

Pulse Transformer, 1:0.158:0.158:0.079, 2.3 mH, 0.86 ohm, 3 kV

GA3544-BL - Pulse Transformer, 1:0.158:0.158:0.079, 2.3 mH, 0.86 ohm, 3 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
GA3544-BL
Order Code:
2457985
Technical Datasheet:
GA3544-BL   Datasheet
See all Technical Docs

Product Information

:
1:0.158:0.158:0.079
:
3kV
:
-
:
2.3mH
:
0.86ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GA3544-BL is a Flyback Transformer with ferrite core and tin-silver (96.5/3.5) over tin over copper terminations. It is designed to meet UL/CSA/IEC 60950 reinforced insulation class. This transformer is use in bias power supply for Texas Instruments UCD3K digital power controller.
  • Universal input, 5W output
  • 1500Vrms, One minute isolation windings to core
  • 3.0mm creepage and clearance

Applications

Power Management, Industrial

Associated Products

Compare Selected

Related Searches

8 In stock

8 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/16/19

Php453.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php453.30
 
5+ Php418.70
 
10+ Php371.00
 
25+ Php340.30
 
50+ Php320.40
 
100+ Php297.00
 
500+ Php286.30
 
1000+ Php278.50