You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DA2077-AL - 

Pulse Transformer, 1:0.06, 2 kV, 3.4 mH, 2.53 ohm

DA2077-AL - Pulse Transformer, 1:0.06, 2 kV, 3.4 mH, 2.53 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
DA2077-AL
Order Code:
2457962
Technical Datasheet:
DA2077-AL   Datasheet
See all Technical Docs

Product Information

:
1:0.06
:
2kV
:
-
:
3.4mH
:
2.53ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DA2077-AL is a Flyback Transformer specifically developed for use with ON Semiconductor's NCP1027 standby power supply for ATX applications. This transformer is designed for universal input, 85 to 265VAC. It operates in continuous conduction mode within an input voltage range of 120VDC to 375VDC and at a 65kHz switching frequency. Primary to secondary isolation is 2000Vrms tested for one minute.
  • Designed for universal input voltage
  • Operates in continuous conduction mode input voltage range

Applications

Power Management, Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/16/19

Contact me when back in stock

Php452.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php452.30
 
3+ Php417.20
 
5+ Php369.50
 
15+ Php339.40
 
24+ Php319.40
 
49+ Php295.50
 
245+ Php285.80
 
490+ Php277.50