You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AGP4233-474ME - 

Inductor, AGP4233 Series, 470 µH, 17.5 A, 2.6 A, 0.0115 ohm, ± 20%

AGP4233-474ME - Inductor, AGP4233 Series, 470 µH, 17.5 A, 2.6 A, 0.0115 ohm, ± 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
AGP4233-474ME
Order Code:
2527013
Product Range
AEC-Q200 AGP4233 Series
Technical Datasheet:
AGP4233-474ME   Datasheet
See all Technical Docs

Product Information

:
AGP4233 Series
:
470µH
:
17.5A
:
2.6A
:
0.0115ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

8 will be available for despatch on 12/22/19

More stock available week commencing 1/13/20

Contact me when back in stock

Php1,035.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,035.30
 
9+ Php975.70