You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AGP2923-223KL - 

Inductor, AGP2923 Series, 22 µH, 26 A, 12.2 A, 2600 µohm, ± 10%

AGP2923-223KL - Inductor, AGP2923 Series, 22 µH, 26 A, 12.2 A, 2600 µohm, ± 10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
AGP2923-223KL
Order Code:
2343786
Product Range
AEC-Q200 AGP2923 Series
Technical Datasheet:
AGP2923-223KL   Datasheet
See all Technical Docs

Product Information

:
AGP2923 Series
:
22µH
:
26A
:
12.2A
:
0.0026ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Automotive

Associated Products

Compare Selected

Related Searches

31 In stock

31 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

Php480.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php480.40
 
10+ Php427.20
 
50+ Php387.20