You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POLYSTEEL 600
HAND HELD TORCH, 710LM, 247M, AA BATTERY
- Manufacturer:
- COAST COAST
- Manufacturer Part No:
- POLYSTEEL 600
- Order Code:
- 3127673
- Product Range
- Coast - Polysteel Series LED Torches
- Technical Datasheet:
- POLYSTEEL 600 Datasheet
Product Range Selector (Coast - Polysteel Series LED Torches)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand Held
- :
- LED
- :
- 710lm
- :
- 247m
- :
- AA Batteries x 4
- :
- Stainless Steel
- :
- Coast - Polysteel Series LED Torches
Technical Docs (1)
Product Overview
- Combines a super-tough stainless steel core with a grip-textured, poly-nylon exterior to build unimaginable strength
- Verified drop-proof by ANSI FL1 drop testing from 3m high for use in rugged, high-impact environments
- Cycle between full light, medium light and low light options
- Twist Focus system moves between spot and flood beams by rotating the head of the torch
- Ultra View Flood beam delivers a broad circle of light up to 3.5m across
- Bullseye Spot beam sends light at a distance with a transitional halo around the spot to increase the effective viewing area
- Keep shining - in full luminescent power - even after being submerged underwater for hours
- IPX8 Rated
- Supplied with 4x AA batteries
- Lumens: 710
- Runtime: 2 hours 15 minutes (in high mode)
- Weight: 340g
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/8/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each