You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FL75
HEAD LIGHT, 435LM, 143M, AAA BATT X 3
- Manufacturer:
- COAST COAST
- Manufacturer Part No:
- FL75
- Order Code:
- 3127677
- Product Range
- Coast - LED Head Torches
- Technical Datasheet:
- FL75 Datasheet
Product Range Selector (Coast - LED Head Torches)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Head Light
- :
- LED
- :
- 435lm
- :
- 143m
- :
- AAA Batteries x 3
- :
- -
- :
- Coast - LED Head Torches
Technical Docs (1)
Product Overview
- Twist Focus system moves between spot and flood beams by rotating the head of the torch
- Ultra View Flood beam delivers a broad circle of light up to 3.5m across
- Bullseye Spot beam sends light at a distance with a transitional halo around the spot to increase the effective viewing area
- Hinged, tilting head so that you can adjust the light's direction
- Hard hat compatible design include clips for attaching the light
- Reflective head strap to increase safety and ensure user visibility in low light
- IPX4 Rated
- Supplied with 3x AAA batteries
- Runtime: 3 hours (in high mode)
- Weight: 104g
Available for back order
More stock available to supplier lead times which is approximately 4/26/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each