You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FM65025 - 

Audio / Video Cable Assembly, TOSLINK Plug to TOSLINK Plug, 98.42 ", 2.5 m

FM65025 - Audio / Video Cable Assembly, TOSLINK Plug to TOSLINK Plug, 98.42 ", 2.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FM65025
Order Code:
2447914
Technical Datasheet:
FM65025   Datasheet
See all Technical Docs

Product Information

:
TOSLINK Plug to TOSLINK Plug
:
98.42"
:
2.5m
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FM65025 is a 2.5m short Audio Data Connector for Toshiba link and is also a standard optical digital audio interface, which is widely applied in CD, MD player in Japanese products. Using a light transmitter, the optical cord works as a carrier to deliver digital audio signals for many household appliances, (left and right channel or multichannel). It uses the plastic optical fibre (POF) audio jumper. The core is PMMA material and its common standard diameter is 1mm, numerical aperture (NA) is 0.5, the jacket is flame retardant PVC and the jacket outside diameter can be 2.2, 4, 5 or 6mm.
  • <=2dB Insertion loss
  • Lower insertion loss
  • High speed transmission of data
  • Immunity from electromagnetic interference

Applications

Industrial, Consumer Electronics, Audio, Computers & Computer Peripherals

Alternatives for FM65025

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php158.60   5+ Php150.00   25+ Php140.50   50+ Php133.80   100+ Php123.30   250+ Php118.60   More Pricing...

Restricted Item Add

Related Searches

24 In stock

24 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/7/19

Php293.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php293.80
 
5+ Php279.50
 
10+ Php255.20
 
25+ Php244.30
 
50+ Php229.50