You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FCR7366L

Banana Test Connector, Plug, Cable Mount, 10 A, 60 VDC, Gold over Nickel Plated Contacts, Blue

CLIFF ELECTRONIC COMPONENTS FCR7366L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FCR7366L
Order Code:
3021071
Product Range
P18S Series
Technical Datasheet:
FCR7366L   Datasheet
See all Technical Docs

Product Range Selector (P18S Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Plug (View Associated Connectors)

:
Cable Mount

:
10A

:
60VDC

:
Gold over Nickel Plated Contacts

:
Blue

:
Brass

:
Solder

:
P18S Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The FCR7366L is a 10A 2mm shrouded blue banana plug.
  • Shrouded 2mm plug
  • Rated 30VAC, 60VDC, 10A maximum

40 In stock Need more?

40 available for 3 - 4 day despatch

Php196.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php196.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange