You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FCR7365R
Banana Test Connector, Plug, Cable Mount, 10 A, 60 VDC, Gold over Nickel Plated Contacts, Red
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FCR7365R
- Order Code:
- 3154998
- Product Range
- P18 Series
- Technical Datasheet:
- FCR7365R Datasheet
Product Range Selector (P18 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- 10A
- :
- 60VDC
- :
- Gold over Nickel Plated Contacts
- :
- Red
- :
- Brass
- :
- Solder
- :
- P18 Series
Technical Docs (1)
Product Overview
- Unshrouded 2mm plug
- Rated 30VAC, 60VDC, 10A maximum
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/8/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php180.10 | |
5+ | Php173.70 |
Pricing is unavailable. Please contact customer services.