You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FCR7360L

Banana Test Connector, 2mm, Jack, Panel Mount, Gold Plated Contacts, Blue

CLIFF ELECTRONIC COMPONENTS FCR7360L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FCR7360L
Order Code:
2392736
Product Range
S18 Series

Product Range Selector (S18 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Jack

:
Panel Mount

:
-

:
-

:
Gold Plated Contacts

:
Blue

:
Brass

:
Solder

:
S18 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The S18 series 2mm Un-shrouded socket with gold plating contacts. It mates with P18 plug. The chassis socket is made from high grade engineering plastics. Metal parts are precision machined and nickel, silver or gold plated. The most professional models are insert moulded. Mounting hardware is supplied or available to order.
  • 600V Rated voltage
  • 10A Maximum current rating

Applications

Industrial

1 In stock Need more?

1 available for 3 - 4 day despatch

Php239.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php239.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php230.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php222.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php217.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange