You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CJL25D - 

Booster Cable, Heavy Duty, Copper, Crocodile Clip, 3.5 m

CJL25D - Booster Cable, Heavy Duty, Copper, Crocodile Clip, 3.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CJL25D
Order Code:
1455462
Technical Datasheet:
CJL25D   Datasheet
See all Technical Docs

Product Information

:
2x Crocodile Clip to 2x Crocodile Clip
:
11.4ft
:
3.5m
:
Black, Red
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CJL25D is a 3.5m robust professional quality Jump Lead ensures good power transfer between vehicle batteries with minimal loss of current. Top quality, it is ideal for general through to heavy-duty commercial use. Copper clad aluminium cables, durable PVC sleeves with robust clamps. It features fully insulated grips with recessed contact points to minimise risk of accidental short-circuit. It has the cable size of 3m x 25mm² with high grade PVC sheathing resistant to all automotive fluids.
  • Suitable for petrol engines up to 2.5L
  • Powerful copper jaws for secure terminal connections

Applications

Industrial, Automotive, Commercial

Related Searches

No Longer Stocked

Php1,987.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,987.20