You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LCC120 - 

MOSFET Relay, 250 V, 170 mA, 20 ohm, SPDT

LCC120 - MOSFET Relay, 250 V, 170 mA, 20 ohm, SPDT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLARE CLARE
Manufacturer Part No:
LCC120
Order Code:
2103648
Technical Datasheet:
LCC120   Datasheet
See all Technical Docs

Product Information

:
SPDT
:
170mA
:
Through Hole
:
250V
:
20ohm
:
3.75kV
:
10mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LCC120 is a Solid State Relay with SPDT contact and through hole terminals. This OptoMOS® 1-form-C relay features high reliability. This device is perfect for applications where a signal needs to be switched between two different lines. It is an ideal space-saving replacement for a 1-form-C electromechanical relay (EMR). Ideal for applications focused on peak load current handling capabilities. Compatible with FCC and VDE.
  • Low drive power requirements
  • Arc-free with no snubbing circuits
  • No EMI/RFI generation
  • Machine insertable, wave solderable
  • 250Vp Blocking voltage
  • 800mW Power dissipation
  • 5ms Turn-on/off maximum time
  • -40 to 85°C Operating temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Metering, Medical, Security, Aerospace, Defence, Military, Automation & Process Control

Related Searches

42 In stock

42 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/16/19

Php415.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php415.30
 
10+ Php370.50
 
25+ Php333.50
 
100+ Php304.30
 
250+ Php274.60
 
500+ Php246.40