You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T9530R
Torch, Rechargeable, Hand Held, Cree LED, 300LM, 250m
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T9530R
- Order Code:
- 2448734
- Technical Datasheet:
- T9530R Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand Held
- :
- Cree LED
- :
- 300lm
- :
- 250m
- :
- Rechargeable Lithium-Ion Battery
- :
- Aluminium
- :
- -
Technical Docs (1)
Product Overview
- High power 300 lumen CREE XM-L T6 LED
- 3 lighting modes: High, Dimmed, Flash
- One-handed Rapid Slide Focus mechanism (RSF) - Spot (x1) to Flood (x6)
- Beam intensifying plano-convex optical lens
- Robust high grade aluminium body
- Water & dirt resistant, tested to IP64
- Battery life: High - 3.5hrs, Dimmed - 8hrs
- Maximum range: 250 m
- Including Rechargeable 18650 Li-Ion Battery
Applications
Industrial, LED Lighting
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php3,052.30 | |
6+ | Php2,991.10 | |
12+ | Php2,930.30 |
Pricing is unavailable. Please contact customer services.