You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

430019

Crimp Tool, Ratchet, 20-10AWG 0.25-6mm Insulated Terminals

CK TOOLS 430019
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
430019
Order Code:
1879381
Also Known As:
GTIN UPC EAN: 5051074300195
Technical Datasheet:
430019   Datasheet
See all Technical Docs

Product Overview

Designed for the safe and secure crimping of green, red or blue insulated terminals. These crimping pliers feature a heavy duty body construction with hardened steel jaws - guaranteed for up to 30,000 cycles. Factory set crimp pressures for the optimum connection safety. Full cycle ratchet mechanism for safe, repeatable results and comfortable ergonomic handles.
  • Auto-stop ratchet system releases when correct pressure is applied to ensure precise crimping
  • Precision engineered dies for quality crimps and safe connections
  • Dies manufactured from fully hardened carbon alloy steel for strength & durability
  • Heavy duty construction, tested up to 40,000 cycles, guaranteed for 30,000 crimps per tool
  • Ergonomic design for increased comfort & control
  • Designed for the safe & secure crimping of insulated terminals
  • Capacity: 0,5-2,5 mm² / 24-13 AWG
  • Total length: 190 mm

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ratchet

:
20-10AWG 0.25-6mm Insulated Terminals

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 5051074300195
Best Seller

8 In stock Need more?

8 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php6,607.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php6,607.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --