You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

P01120965

TRMS CLAMP MULTIMETER, 2KA, 10000COUNT

CHAUVIN ARNOUX P01120965

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P01120965
Order Code:
3366714
Product Range
F600 Series

Product Range Selector (F600 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Harmonic, Power, Resistance

:
2kA

:
1kV

:
1kV

:
99.99kohm

:
True RMS

:
Auto

:
4

:
-

:
F600 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

  • 2000A AC / 3000A DC TrueRMS AC clamp meter
  • Equipped with a fast 12-bit TRMS digital acquisition system
  • 60mm clamping diameter
  • Backlit LCD display
  • AC and DC voltage up to 1,000V
  • Measures resistance
  • Diode test (semiconductor junction) and audible continuity test
  • Hold, min, MAX, peak, Relative (ΔX) and differential (ΔX/X) measurements
  • 600 V CAT IV rated
  • IP54 protection rating

Contents

Clamp meter, Bag pre-equipped for MultiFix with 1 PVC lead with elbowed insulated Ø 4mm male banana plug/ straight insulated Ø 4mm male banana plug, CAT IV 1,000V crocodile clip, 1 x test probe/insulated Ø 4mm female plug, 4 x 1.5V AA alkaline batteries, 1 x start-up guide on paper and 1 miniCD with operating manual.

3 In stock Need more?

3 available for 3 - 4 day despatch

Php43,751.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php43,751.20