You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

P01120945

Clamp Meter, True RMS, 1kA, 1kV, 48mm Jaw Opening, 10000 Count

CHAUVIN ARNOUX P01120945

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P01120945
Order Code:
2945492
Product Range
F400 Series
Technical Datasheet:
P01120945   Datasheet
See all Technical Docs

Product Range Selector (F400 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Harmonic, Power, Resistance

:
1kA

:
1kV

:
1kV

:
99.99kohm

:
True RMS

:
Auto, Manual

:
4

:
48mm

:
F400 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

F400 series IP54 rated, TRMS clamp meter designed for medium-power low-voltage applications in sectors such as LV electricity production and distribution, industry, railways, etc. It is also suitable for lift/elevator technicians and other lifting and transport specialists. The main applications for this clamp is maintenance, testing, monitoring, diagnostics and connection.
  • CAT IV 1000V safety rating
  • Manual functional select and auto ranging
  • 48mm clamping diameter
  • 10000 counts display resolution and backlit LCD display
  • Single display value
  • Automatic AC/DC ([AC, AC+DC]/DC) detection
  • 2-wire phase rotation
  • TrueInrush current measurement
  • Min, max, peak+, peak- measurements

Applications

Test & Measurement

Contents

Clampmeter, Test leads, Test probe, Crocodile clip, 1.5V battery, Carry bag, Start-up guide and operating manual (5 languages) on CD-ROM.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 5/17/21

Notify me when back in stock

Php30,992.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php30,992.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --