You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CGS - TE CONNECTIVITY TE100B1K0J
Resistor, 1 kohm, TE, 100 W, ± 5%, Solder Lug
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- TE100B1K0J
- Order Code:
- 3829356
- Also Known As:
- 3-1879444-7
- Technical Datasheet:
- TE100B1K0J Datasheet
Product Range Selector (TE)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1kohm
- :
- TE
- :
- 100W
- :
- ± 5%
- :
- Solder Lug
- :
- -
- :
- Wirewound
- :
- ± 300ppm/°C
- :
- High Power
- :
- Chassis Mount
- :
- 182mm
- :
- -
- :
- -
- :
- -25°C
- :
- 225°C
- :
- -
Technical Documents (1)
Product Overview
- Flameproof construction, UL94V coating
- Operating temperature range from -55 to +155°C
- 3 x rated power / 5 seconds short term overload
- Dielectric strength of 2500VAC minimum
- Insulation resistance of 20Mohm minimum at 500VDC
- With bracket (standard) mounting
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/6/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | Php1,113.60 | |
10+ | Php1,013.20 | |
25+ | Php939.20 | |
50+ | Php902.40 | |
100+ | Php866.80 | |
250+ | Php842.80 | |
500+ | Php830.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.