You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HP20SCB.30100

Wire, Stranded, Hook Up, PTFE, White, 20 AWG, 0.597 mm², 328 ft, 100 m

CARLISLEIT HP20SCB.30100
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HP20SCB.30100
Order Code:
1423434
Technical Datasheet:
HP20SCB.30100   Datasheet
See all Technical Docs

Alternatives for HP20SCB.30100

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PTFE

:
White

:
20AWG

:
0.597mm²

:
328ft

:
100m

:
19 x 0.2mm

:
600V

:
Silver Plated Copper

:
1.6mm
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
The HP20SCB.30100 is a 100m white Hook-up Wire with silver-plated copper conductor and PTFE insulation. The PTFE is unaffected by oils, lubricants, hydraulic fluids and aircraft fuel. The material is non-flammable, resistant to solder iron damage and is highly flexible. The PTFE wires are used in environments where the demands, whether thermal, electrical or mechanical are severe. PTFE Insulation is applied either by extrusion or by spiral lapping and sintering.
  • CPR: Not Yet Qualified
  • 32.5R/km at 20°C Maximum conductor resistance
  • 11A at 40°C Maximum long term current rating
  • -75 to 190°C Temperature range

Applications

Aerospace, Defence, Military, Thermal Management, Industrial

No Longer Manufactured

Php9,182.70

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php9,182.70
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php8,999.20