Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Scissors
                                                                                                    Print Page

                                                                                                    366MS.B.IT

                                                                                                    Scissors, Fine/Straight Blade, Miniature, 7 mm, 90 mm, 0.28 ", 3.54 "

                                                                                                    IDEAL-TEK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    IDEAL-TEK 366MS.B.IT
                                                                                                    IDEAL-TEK 366MS.B.IT
                                                                                                    IDEAL-TEK 366MS.B.IT
                                                                                                    IDEAL-TEK 366MS.B.IT
                                                                                                    ManufacturerIDEAL-TEK
                                                                                                    Manufacturer Part No366MS.B.IT
                                                                                                    Order Code4236170
                                                                                                    Product RangeMicro Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Php3,606.900
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php3,606.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    IDEAL-TEK
                                                                                                    ManufacturerIDEAL-TEK
                                                                                                    Manufacturer Part No366MS.B.IT
                                                                                                    Order Code4236170
                                                                                                    Product RangeMicro Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Scissor TypeMiniature
                                                                                                    Blade Length - Metric7mm
                                                                                                    Overall Length - Metric90mm
                                                                                                    Blade Length - Imperial0.28"
                                                                                                    Overall Length - Imperial3.54"
                                                                                                    Handle Material-
                                                                                                    Product RangeMicro Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    366MS.B.IT is a Micro scissor with very fine blades, ideal for miniature work in confined spaces. The spring-loaded handles provide the scissor with an ergonomic grip, suitable for comfortable execution of multiple cuts. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.

                                                                                                    • Straight, very fine tip
                                                                                                    • Polished coating/finishing
                                                                                                    • Stainless steel (hardened AISI 420) body material
                                                                                                    • 90mm OAL, 18mm width, 7mm height (product dimension)
                                                                                                    • 0.30mm tip width, 0.30mm tip thickness

                                                                                                    Technical Specifications

                                                                                                    Scissor Type

                                                                                                    Miniature

                                                                                                    Overall Length - Metric

                                                                                                    90mm

                                                                                                    Overall Length - Imperial

                                                                                                    3.54"

                                                                                                    Product Range

                                                                                                    Micro Series

                                                                                                    Blade Length - Metric

                                                                                                    7mm

                                                                                                    Blade Length - Imperial

                                                                                                    0.28"

                                                                                                    Handle Material

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Pakistan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:82130000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.013
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741