VS-J Series Vibration & Shock Sensors:
6 Products FoundVS-J Series Vibration & Shock Sensors
KEMET's VS vibration sensors can detect vibrations in a wide frequency range from 10 Hz up to 15 kHz, through the effective conversion of vibrations to electrical signal by utilizing proprietary optimized piezo ceramic material and original vibration amplifying design. As no amplifier is required, it makes it very easy to embed.
- Compact and low-profile (Ø 18.0 × 11.0 mm)
- Output Type: Voltage and Current
- Sensitivity: 10 m/s2 & 20 m/s2
- Proprietary piezo ceramic material
- Case-insulated
- Operating temperature range of ?25 to +85
- Built-in amplifier
- Waterproof and oil-resistant
- Large sensing bandwidth
- High sensitivity
View
Buyer
Engineer
Manufacturer
Sensor Type
Supply Voltage
Sensor Mounting
Sensitivity
External Diameter
Input Current
Product Range
SVHC
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php19,716.800 | Min: 1 / Mult: 1 | Vibration Sensor | 5V | Panel Mount | 10mV/m/s² | 18mm | 500µA | VS-J Series | No SVHC (21-Jan-2025) | |||||
Each | 1+ Php46,647.200 | Min: 1 / Mult: 1 | Vibration Sensor | 5V | Panel Mount | 10mV/m/s² | 18mm | 500µA | VS-J Series | No SVHC (21-Jan-2025) | |||||
Each | 1+ Php28,929.200 | Min: 1 / Mult: 1 | Vibration Sensor | 5V | Panel Mount | 10mV/m/s² | 18mm | 500µA | VS-J Series | No SVHC (21-Jan-2025) | |||||
Each | 1+ Php43,790.800 5+ Php41,468.400 10+ Php40,601.600 25+ Php39,950.800 50+ Php39,950.400 | Min: 1 / Mult: 1 | - | 5V | Panel Mount | 10mV/m/s² | 18mm | 500µA | VS-J Series | Lead titanium zirconium oxide | |||||
Each | 1+ Php55,262.800 5+ Php48,355.200 10+ Php40,065.600 25+ Php35,920.800 50+ Php33,918.000 | Min: 1 / Mult: 1 | Vibration Sensor | 5V | Panel Mount | 10mV/m/s² | 18mm | 500µA | VS-J Series | No SVHC (21-Jan-2025) | |||||
Each | 1+ Php43,790.800 5+ Php41,834.800 | Min: 1 / Mult: 1 | Vibration Sensor | 5V | Panel Mount | 10mV/m/s² | 18mm | 500µA | VS-J Series | No SVHC (21-Jan-2025) |